MP01137 | |
---|---|
DigiKey Part Number | 5254-MP01137TR-ND - Tape & Reel (TR) 5254-MP01137CT-ND - Cut Tape (CT) 5254-MP01137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP01137 |
Description | 2250.0MHz GSRF SAW Filter |
Customer Reference | |
Detailed Description | 2250MHz Frequency RF SAW Filter (Surface Acoustic Wave) 4.5dB 100MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2250MHz | |
Bandwidth | 100MHz | |
Insertion Loss | 4.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥19.50600 | ¥195.06 |
25 | ¥15.84480 | ¥396.12 |
50 | ¥15.43940 | ¥771.97 |
100 | ¥15.03300 | ¥1,503.30 |
250 | ¥14.62692 | ¥3,656.73 |
500 | ¥14.50508 | ¥7,252.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.83915 | ¥12,839.15 |
5,000 | ¥11.78279 | ¥58,913.95 |