WR9HE1000ALTW-F(R6B) | |
---|---|
DigiKey Part Number | 1939-WR9HE1000ALTW-F(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9HE1000ALTW-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | - | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | - | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm) | |
Approval Agency | CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.47000 | ¥179.47 |
5 | ¥176.72400 | ¥883.62 |
10 | ¥173.95800 | ¥1,739.58 |
25 | ¥165.67400 | ¥4,141.85 |
50 | ¥160.15020 | ¥8,007.51 |
100 | ¥149.10480 | ¥14,910.48 |
250 | ¥146.89608 | ¥36,724.02 |