USBA0M15MICROB-CHG(R) | |
---|---|
DigiKey Part Number | 1939-USBA0M15MICROB-CHG(R)-ND |
Manufacturer | |
Manufacturer Product Number | USBA0M15MICROB-CHG(R) |
Description | CABLE A PLUG TO MCR B PLUG 0.49' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 0.49' (150.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 0.49' (150.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.05000 | ¥30.05 |
10 | ¥27.28900 | ¥272.89 |
25 | ¥25.85120 | ¥646.28 |
50 | ¥25.24840 | ¥1,262.42 |
100 | ¥24.04650 | ¥2,404.65 |
300 | ¥21.04063 | ¥6,312.19 |
500 | ¥20.43946 | ¥10,219.73 |
1,000 | ¥17.43368 | ¥17,433.68 |
2,500 | ¥16.23141 | ¥40,578.53 |