TR9KI2500LCP-N(R6B) | |
---|---|
DigiKey Part Number | 1939-1380-ND |
Manufacturer | |
Manufacturer Product Number | TR9KI2500LCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 24V 60W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) | |
Approval Agency | CB, CCC, CE, cULus, EAC, FCC, GS, LPS, RCM, PSE, UKRSepro, VCCI | |
Standard Number | 60335-1; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.66000 | ¥155.66 |
5 | ¥153.22800 | ¥766.14 |
10 | ¥150.83900 | ¥1,508.39 |
45 | ¥143.65689 | ¥6,464.56 |
90 | ¥138.86889 | ¥12,498.20 |
135 | ¥129.29163 | ¥17,454.37 |
270 | ¥127.37604 | ¥34,391.53 |