TR9CE3000CLWCIMR6B | |
---|---|
DigiKey Part Number | 1939-TR9CE3000CLWCIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE3000CLWCIMR6B |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level V, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug Locking, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.46" L x 1.97" W x 1.40" H (113.3mm x 50.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, IEC, LPS, PSE, RCM, S-Mark, UKCA, Ukraine, UL, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.78000 | ¥152.78 |
5 | ¥148.66400 | ¥743.32 |
10 | ¥140.39600 | ¥1,403.96 |
48 | ¥132.14021 | ¥6,342.73 |
96 | ¥123.88083 | ¥11,892.56 |
144 | ¥115.62257 | ¥16,649.65 |
288 | ¥111.49285 | ¥32,109.94 |
528 | ¥109.84112 | ¥57,996.11 |