SSS1582F1SSSP-WH(R) | |
---|---|
DigiKey Part Number | 1939-1740-ND |
Manufacturer | |
Manufacturer Product Number | SSS1582F1SSSP-WH(R) |
Description | CABLE MOD COIL 4COND WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Modular Coil Cable White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 4 | |
Length - Coil Retracted | 1.08' (0.33m) | |
Length - Coil Extended | - | |
Length | - | |
Jacket Color | White | |
Wire Gauge | 18 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | - | |
Cable Width | - | |
Cable Height | - | |
Coil Diameter | 0.984" (25.00mm) | |
Shielding | - | |
Operating Temperature | 105°C | |
Voltage | 300 V | |
Current | 10 A | |
Conductor Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.28000 | ¥109.28 |
10 | ¥96.86300 | ¥968.63 |
25 | ¥93.13640 | ¥2,328.41 |
50 | ¥89.41020 | ¥4,470.51 |
100 | ¥84.44310 | ¥8,444.31 |
300 | ¥76.99207 | ¥23,097.62 |
500 | ¥72.02470 | ¥36,012.35 |
1,000 | ¥66.06405 | ¥66,064.05 |