RR9KE5410LCP-IMR6B | |
---|---|
DigiKey Part Number | 1939-RR9KE5410LCP-IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9KE5410LCP-IMR6B |
Description | AC/DC DSKTP/WALL MT ADPT 12V 65W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 65 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class II) | |
Input Type | Cord, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5.41A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8, Multi-Blade (Sold Separately) | |
Size / Dimension | 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) | |
Approval Agency | BSMI, CB, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, VCCI | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.03000 | ¥192.03 |
5 | ¥189.05600 | ¥945.28 |
10 | ¥186.10000 | ¥1,861.00 |
30 | ¥177.23867 | ¥5,317.16 |
60 | ¥171.33183 | ¥10,279.91 |
120 | ¥159.51517 | ¥19,141.82 |
270 | ¥157.15237 | ¥42,431.14 |