PR91R2160T00-IMR6B | |
---|---|
DigiKey Part Number | 1939-1926-ND |
Manufacturer | |
Manufacturer Product Number | PR91R2160T00-IMR6B |
Description | AC/DC DESKTOP ADAPTER 30V 65W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30V 65 W AC/DC External Desktop (Class II) Adapter Cord (Included), Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Included), Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 30V | |
Current - Output (Max) | 2.16A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Either | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | Wire Leads | |
Features | Ruggedized, IP68 - Dust Tight, Waterproof | |
Size / Dimension | 4.52" L x 2.25" W x 1.54" H (114.8mm x 57.1mm x 39.0mm) | |
Approval Agency | CB, CE, cETLus, EAC, LPS, Morocco, PSE, RCM, S-Mark, UKCA, UKRSepro, VCCI | |
Standard Number | 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.12000 | ¥202.12 |
5 | ¥198.99800 | ¥994.99 |
20 | ¥195.88700 | ¥3,917.74 |
40 | ¥186.56100 | ¥7,462.44 |
60 | ¥180.34250 | ¥10,820.55 |
100 | ¥167.90500 | ¥16,790.50 |
260 | ¥165.41754 | ¥43,008.56 |