LLW11852M0TT(R) | |
---|---|
DigiKey Part Number | 1939-1866-ND |
Manufacturer | |
Manufacturer Product Number | LLW11852M0TT(R) |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Thread Lock, to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.27000 | ¥76.27 |
10 | ¥68.65600 | ¥686.56 |
25 | ¥64.67440 | ¥1,616.86 |
50 | ¥63.01620 | ¥3,150.81 |
100 | ¥61.35790 | ¥6,135.79 |
300 | ¥54.72460 | ¥16,417.38 |
500 | ¥51.40796 | ¥25,703.98 |
1,000 | ¥45.43800 | ¥45,438.00 |