KCP-CCP-1.35(R) | |
---|---|
DigiKey Part Number | 1939-1716-ND |
Manufacturer | |
Manufacturer Product Number | KCP-CCP-1.35(R) |
Description | ADAPT 2.1MM JACK TO 1.3MM PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Jack, 2.1mm ID x 5.6mm OD To Plug, 1.3mm ID x 3.5mm OD Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Male | |
Connector Style | Power DC Adapter | |
Convert From (Adapter End) | Jack, 2.1mm ID x 5.6mm OD | |
Convert To (Adapter End) | Plug, 1.3mm ID x 3.5mm OD | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | - | |
Body Material | - | |
Body Finish | - | |
Insulation Color | - | |
Features | Barrel Power Adapter | |
Includes | - | |
Actual Diameter | 1.3 x 3.5mm, 2.1 x 5.6mm | |
Contact Material - Plating | Bronze | |
Housing Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
5 | ¥28.04400 | ¥140.22 |
10 | ¥27.36300 | ¥273.63 |
25 | ¥24.62600 | ¥615.65 |
50 | ¥23.94300 | ¥1,197.15 |
100 | ¥22.23300 | ¥2,223.30 |
300 | ¥21.20647 | ¥6,361.94 |
500 | ¥20.18036 | ¥10,090.18 |