GT-96180-1824-T3-PP | |
---|---|
DigiKey Part Number | 1939-1038-ND |
Manufacturer | |
Manufacturer Product Number | GT-96180-1824-T3-PP |
Description | POE INJECTOR 24V 18W DESKTOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 24V | |
Current - Output | 750 mA | |
Power (Watts) - Per Port | 18W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 4.21" L x 2.17" W x 1.41" H (107.0mm x 55.0mm x 35.7mm) | |
Approval Agency | CB, CE, EAC, ETL, PSE, S-Mark, UkrSEPRO, VCCI | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Note | - | |
Input Connector | IEC 320-C14 | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.27000 | ¥98.27 |
10 | ¥93.36200 | ¥933.62 |
48 | ¥89.67667 | ¥4,304.48 |
96 | ¥86.51083 | ¥8,305.04 |