CFB11852M0CMB(R)

DigiKey Part Number
1939-1883-ND
Manufacturer
Manufacturer Product Number
CFB11852M0CMB(R)
Description
CBL ASSY 2.1MM JACK-PLG RND 6.6'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Jack to Plug
Length
6.6' (2.00m)
Cable Type
Round
Shielding
Shielded
Usage
Adapter, Extension
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.38000¥52.38
10¥47.32100¥473.21
25¥44.70720¥1,117.68
50¥43.61540¥2,180.77
100¥41.43490¥4,143.49
300¥37.07300¥11,121.90
500¥34.89232¥17,446.16
1,000¥30.53079¥30,530.79
2,500¥29.00426¥72,510.65
Manufacturers Standard Package