C20LW11852M0TT(R) | |
---|---|
DigiKey Part Number | 1939-1868-ND |
Manufacturer | |
Manufacturer Product Number | C20LW11852M0TT(R) |
Description | CBL ASSY 2MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.0mm ID, 5.5mm OD | |
Style | Plug, Thread Lock, to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.27000 | ¥76.27 |
10 | ¥68.65900 | ¥686.59 |
25 | ¥64.67680 | ¥1,616.92 |
50 | ¥63.01840 | ¥3,150.92 |
100 | ¥61.36010 | ¥6,136.01 |
300 | ¥54.72657 | ¥16,417.97 |
500 | ¥51.40980 | ¥25,704.90 |
1,000 | ¥45.43963 | ¥45,439.63 |