C14-SLEEVE-BLKR(R) | |
---|---|
DigiKey Part Number | 1939-C14-SLEEVE-BLKR(R)-ND |
Manufacturer | |
Manufacturer Product Number | C14-SLEEVE-BLKR(R) |
Description | INSERT TIGHTENING SLEEVE, SPACER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Insert Retention Sleeve - C14 For Power Cord Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insert Retention Sleeve - C14 | |
For Use With/Related Products | Power Cord Receptacles | |
Region Utilized | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.99100 | ¥79.91 |
25 | ¥7.66800 | ¥191.70 |
50 | ¥7.50480 | ¥375.24 |
100 | ¥7.17840 | ¥717.84 |
250 | ¥6.52552 | ¥1,631.38 |
500 | ¥5.87298 | ¥2,936.49 |
1,600 | ¥4.89415 | ¥7,830.64 |
3,200 | ¥4.73101 | ¥15,139.23 |