C13C17-SLEEVE-BLKR(R) | |
---|---|
DigiKey Part Number | 1939-C13C17-SLEEVE-BLKR(R)-ND |
Manufacturer | |
Manufacturer Product Number | C13C17-SLEEVE-BLKR(R) |
Description | INSERT SLEEVE SPACER FOR IEC 6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Insert Retention Sleeve - C13, C17 For Power Cord Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insert Retention Sleeve - C13, C17 | |
For Use With/Related Products | Power Cord Receptacles | |
Region Utilized | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.15000 | ¥71.50 |
25 | ¥6.85880 | ¥171.47 |
50 | ¥6.71420 | ¥335.71 |
100 | ¥6.42270 | ¥642.27 |
250 | ¥5.83864 | ¥1,459.66 |
500 | ¥5.25478 | ¥2,627.39 |
1,600 | ¥4.37898 | ¥7,006.37 |
3,200 | ¥4.23302 | ¥13,545.66 |