6104270M4701-T(R) | |
---|---|
DigiKey Part Number | 1939-6104270M4701-T(R)-ND |
Manufacturer | |
Manufacturer Product Number | 6104270M4701-T(R) |
Description | UK PLUG (TYPE G), BS1363A, FUSED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.33' (406.0mm) Power Cord Black BS1363A To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 1.33' (406.0mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.12000 | ¥53.12 |
10 | ¥48.04400 | ¥480.44 |
25 | ¥45.38720 | ¥1,134.68 |
50 | ¥44.27880 | ¥2,213.94 |
100 | ¥42.06460 | ¥4,206.46 |
300 | ¥37.63703 | ¥11,291.11 |
500 | ¥35.42300 | ¥17,711.50 |
1,000 | ¥30.99513 | ¥30,995.13 |
2,500 | ¥29.44538 | ¥73,613.45 |