23144270M5701-T(R) | |
---|---|
DigiKey Part Number | 1939-23144270M5701-T(R)-ND |
Manufacturer | |
Manufacturer Product Number | 23144270M5701-T(R) |
Description | EUROPEAN POWER CORD 0.5 METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.64' (500.0mm) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 1.64' (500.0mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥28.04500 | ¥280.45 |
25 | ¥26.56360 | ¥664.09 |
50 | ¥25.94460 | ¥1,297.23 |
100 | ¥24.70990 | ¥2,470.99 |
300 | ¥21.62107 | ¥6,486.32 |
500 | ¥21.00330 | ¥10,501.65 |
1,000 | ¥17.91461 | ¥17,914.61 |
2,500 | ¥16.67917 | ¥41,697.92 |