GSK-805 | |
---|---|
DigiKey Part Number | 1769-GSK-805-ND |
Manufacturer | |
Manufacturer Product Number | GSK-805 |
Description | DC MOTOR SPEED CONTROL, 30A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Servo DC 12 ~ 24VDC Supply 30A 12 ~ 24V Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board | |
Motor Type | Servo | |
Control / Drive Type | Servo DC | |
Number of Motors | 1 | |
Voltage - Load | 12 ~ 24V | |
Current - Output | 30A | |
Voltage - Supply | 12 ~ 24VDC | |
Interface | PWM | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.54000 | ¥450.54 |