GD25Q80EWIGR | |
---|---|
DigiKey Part Number | 1970-GD25Q80EWIGRTR-ND - Tape & Reel (TR) 1970-GD25Q80EWIGRCT-ND - Cut Tape (CT) 1970-GD25Q80EWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q80EWIGR |
Description | IC FLASH 8MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.23000 | ¥52.30 |
25 | ¥4.99160 | ¥124.79 |
50 | ¥4.81760 | ¥240.88 |
100 | ¥4.64760 | ¥464.76 |
250 | ¥4.43296 | ¥1,108.24 |
500 | ¥4.27698 | ¥2,138.49 |
1,000 | ¥4.12625 | ¥4,126.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥3.89967 | ¥35,097.03 |