SCC-FFLEA-B | |
---|---|
DigiKey Part Number | 1711-SCC-FFLEA-B-ND |
Manufacturer | |
Manufacturer Product Number | SCC-FFLEA-B |
Description | SITCORE FEZ FLEA SBC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SC13048 FEZ - MPU Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | SC13048 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.14000 | ¥123.14 |