SCC-FBIT-B | |
---|---|
DigiKey Part Number | 1711-SCC-FBIT-B-ND |
Manufacturer | |
Manufacturer Product Number | SCC-FBIT-B |
Description | SITCORE FEZ BIT SBC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SC20100S FEZ - ARM® Cortex®-M7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | SC20100S | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | micro:bit | |
Suggested Programming Environment | TinyCLR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.07000 | ¥410.07 |