BPC-PULSE-D | |
---|---|
DigiKey Part Number | 1711-BPC-PULSE-D-ND |
Manufacturer | |
Manufacturer Product Number | BPC-PULSE-D |
Description | BRAINPAD PULSE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | BrainPad Pulse - MCU Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | .NET C#, Microsoft MakeCode, Python | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.98000 | ¥327.98 |