KBU8G | |
---|---|
DigiKey Part Number | 1242-1319-ND |
Manufacturer | |
Manufacturer Product Number | KBU8G |
Description | BRIDGE RECT 1PHASE 400V 8A KBU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥11.15700 | ¥111.57 |
25 | ¥9.93400 | ¥248.35 |
100 | ¥8.34120 | ¥834.12 |
250 | ¥7.42988 | ¥1,857.47 |
500 | ¥6.81414 | ¥3,407.07 |
1,000 | ¥6.23945 | ¥6,239.45 |
2,500 | ¥5.55804 | ¥13,895.10 |