GBU4A | |
---|---|
DigiKey Part Number | 1242-1224-ND |
Manufacturer | |
Manufacturer Product Number | GBU4A |
Description | BRIDGE RECT 1PHASE 50V 4A GBU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥8.34900 | ¥83.49 |
25 | ¥7.26720 | ¥181.68 |
100 | ¥5.87820 | ¥587.82 |
250 | ¥5.11472 | ¥1,278.68 |
500 | ¥4.59750 | ¥2,298.75 |
1,000 | ¥4.13774 | ¥4,137.74 |
2,500 | ¥3.59590 | ¥8,989.75 |