GBPC3504W | |
---|---|
DigiKey Part Number | 1242-1294-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3504W |
Description | BRIDGE RECT 1P 400V 35A GBPC-W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥30.42600 | ¥304.26 |
25 | ¥27.88040 | ¥697.01 |
100 | ¥24.43240 | ¥2,443.24 |
250 | ¥22.38812 | ¥5,597.03 |
500 | ¥20.95964 | ¥10,479.82 |
1,000 | ¥19.61331 | ¥19,613.31 |