VDE 4508-02 | |
---|---|
DigiKey Part Number | 2128-VDE4508-02-ND |
Manufacturer | |
Manufacturer Product Number | VDE 4508-02 |
Description | HANDLE TORQUE 9.525MM 12.56" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handle, Torque Square 44.3 ~ 442.5 in-lbs (5 ~ 50Nm) Torque 9.525mm 12.56" (319.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | Square | |
Size | 9.525mm | |
Drive Size | 3/8" | |
Length | 12.56" (319.0mm) | |
Features | 44.3 ~ 442.5 in-lbs (5 ~ 50Nm) Torque |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,131.29000 | ¥5,131.29 |
10 | ¥4,789.23000 | ¥47,892.30 |