42 1,3 | |
---|---|
DigiKey Part Number | 2128-421.3-ND |
Manufacturer | |
Manufacturer Product Number | 42 1,3 |
Description | HEX KEY L-SHAPE 1.3MM 1.61" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 1.3mm 1.61" (41.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 1.3mm | |
Length - Overall | 1.61" (41.0mm) | |
Features | Zinc Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.36800 | ¥113.68 |
100 | ¥9.37770 | ¥937.77 |
1,000 | ¥8.52488 | ¥8,524.88 |