USB4215-03-A | |
---|---|
DigiKey Part Number | 2073-USB4215-03-ATR-ND - Tape & Reel (TR) 2073-USB4215-03-ACT-ND - Cut Tape (CT) 2073-USB4215-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4215-03-A |
Description | USB C Receptac, Sht Body, USB2.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.39200 | ¥43.92 |
25 | ¥3.94400 | ¥98.60 |
50 | ¥3.64000 | ¥182.00 |
100 | ¥3.36260 | ¥336.26 |
250 | ¥3.03392 | ¥758.48 |
500 | ¥2.81142 | ¥1,405.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥2.55932 | ¥3,071.18 |
2,400 | ¥2.38065 | ¥5,713.56 |
3,600 | ¥2.28400 | ¥8,222.40 |
6,000 | ¥2.16997 | ¥13,019.82 |
8,400 | ¥2.09930 | ¥17,634.12 |
12,000 | ¥2.02802 | ¥24,336.24 |
30,000 | ¥1.87793 | ¥56,337.90 |