SIM2070-6-0-30-00-A | |
---|---|
DigiKey Part Number | 2073-SIM2070-6-0-30-00-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIM2070-6-0-30-00-A |
Description | MINI SIM PUSH-PULL, 6P, SMT, 3.0 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Mini SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM2070-6-0-30-00-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | Mini SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.135" (3.43mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥7.10574 | ¥14,922.05 |