10-30-A-0254-C-4-08-4-T | |
---|---|
DigiKey Part Number | 2073-10-30-A-0254-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-30-A-0254-C-4-08-4-T |
Description | 1MM PITCH FFC, 30 CONTACTS, A TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.57000 | ¥9.57 |
10 | ¥8.08400 | ¥80.84 |
25 | ¥7.75360 | ¥193.84 |
50 | ¥7.58960 | ¥379.48 |
100 | ¥7.26030 | ¥726.03 |
300 | ¥6.60027 | ¥1,980.08 |
500 | ¥5.94008 | ¥2,970.04 |
1,000 | ¥5.28017 | ¥5,280.17 |
2,500 | ¥4.78511 | ¥11,962.78 |