10-30-A-0030-C-4-08-4-T | |
---|---|
DigiKey Part Number | 2073-10-30-A-0030-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-30-A-0030-C-4-08-4-T |
Description | 1MM PITCH FFC, 30 CONTACTS, A TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.04000 | ¥8.04 |
10 | ¥6.78900 | ¥67.89 |
25 | ¥6.51120 | ¥162.78 |
50 | ¥6.37060 | ¥318.53 |
100 | ¥6.09380 | ¥609.38 |
300 | ¥5.53993 | ¥1,661.98 |
500 | ¥4.98610 | ¥2,493.05 |
1,000 | ¥4.43199 | ¥4,431.99 |
2,500 | ¥4.01651 | ¥10,041.28 |