10-12-A-0304-C-4-08-4-T | |
---|---|
DigiKey Part Number | 2073-10-12-A-0304-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-12-A-0304-C-4-08-4-T |
Description | 1MM PITCH FFC, 12 CONTACTS, A TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.10700 | ¥71.07 |
25 | ¥6.82120 | ¥170.53 |
50 | ¥6.67520 | ¥333.76 |
100 | ¥6.38440 | ¥638.44 |
300 | ¥5.80433 | ¥1,741.30 |
500 | ¥5.22382 | ¥2,611.91 |
1,000 | ¥4.64345 | ¥4,643.45 |
2,500 | ¥4.20810 | ¥10,520.25 |