10-10-D-0152-C-4-08-4-T | |
---|---|
DigiKey Part Number | 2073-10-10-D-0152-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-10-D-0152-C-4-08-4-T |
Description | 1MM PITCH FFC, 10 CONTACTS, D TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.62000 | ¥7.62 |
10 | ¥6.43300 | ¥64.33 |
25 | ¥6.16920 | ¥154.23 |
50 | ¥6.03700 | ¥301.85 |
100 | ¥5.77470 | ¥577.47 |
300 | ¥5.24930 | ¥1,574.79 |
500 | ¥4.72436 | ¥2,362.18 |
1,000 | ¥4.19947 | ¥4,199.47 |
2,500 | ¥3.80577 | ¥9,514.42 |