10-08-D-0177-C-4-08-4-T | |
---|---|
DigiKey Part Number | 2073-10-08-D-0177-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-08-D-0177-C-4-08-4-T |
Description | 1MM PITCH FFC, 8 CONTACTS, D TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 6.969" (177.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.969" (177.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.19560 | ¥154.89 |
50 | ¥6.06300 | ¥303.15 |
100 | ¥5.79950 | ¥579.95 |
300 | ¥5.27190 | ¥1,581.57 |
500 | ¥4.74470 | ¥2,372.35 |
1,000 | ¥4.21754 | ¥4,217.54 |
2,500 | ¥3.82215 | ¥9,555.38 |