10-08-D-0152-C-4-08-4-T | |
---|---|
DigiKey Part Number | 2073-10-08-D-0152-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-08-D-0152-C-4-08-4-T |
Description | 1MM PITCH FFC, 8 CONTACTS, D TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.45000 | ¥7.45 |
10 | ¥6.28100 | ¥62.81 |
25 | ¥6.02680 | ¥150.67 |
50 | ¥5.89820 | ¥294.91 |
100 | ¥5.64260 | ¥564.26 |
300 | ¥5.12967 | ¥1,538.90 |
500 | ¥4.61670 | ¥2,308.35 |
1,000 | ¥4.10373 | ¥4,103.73 |
2,500 | ¥3.71902 | ¥9,297.55 |