10-08-A-0228-C-4-08-4-T | |
---|---|
DigiKey Part Number | 2073-10-08-A-0228-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-08-A-0228-C-4-08-4-T |
Description | 1MM PITCH FFC, 8 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 8.980" (228.09mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.980" (228.09mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.37600 | ¥63.76 |
25 | ¥6.11400 | ¥152.85 |
50 | ¥5.98320 | ¥299.16 |
100 | ¥5.72390 | ¥572.39 |
300 | ¥5.20330 | ¥1,560.99 |
500 | ¥4.68298 | ¥2,341.49 |
1,000 | ¥4.16262 | ¥4,162.62 |
2,500 | ¥3.77236 | ¥9,430.90 |