10-05-A-0228-C-4-08-4-T | |
---|---|
DigiKey Part Number | 2073-10-05-A-0228-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-05-A-0228-C-4-08-4-T |
Description | 1MM PITCH FFC, 5 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 8.980" (228.09mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.980" (228.09mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.16300 | ¥61.63 |
25 | ¥5.91360 | ¥147.84 |
50 | ¥5.78600 | ¥289.30 |
100 | ¥5.53430 | ¥553.43 |
300 | ¥5.03160 | ¥1,509.48 |
500 | ¥4.52842 | ¥2,264.21 |
1,000 | ¥4.02524 | ¥4,025.24 |
2,500 | ¥3.64787 | ¥9,119.68 |