10-05-A-0050-C-4-08-4-T | |
---|---|
DigiKey Part Number | 2073-10-05-A-0050-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-05-A-0050-C-4-08-4-T |
Description | 1MM PITCH FFC, 5 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 1.969" (50.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.86600 | ¥58.66 |
25 | ¥5.36240 | ¥134.06 |
50 | ¥5.04800 | ¥252.40 |
100 | ¥4.83800 | ¥483.80 |
300 | ¥4.41750 | ¥1,325.25 |
500 | ¥4.20726 | ¥2,103.63 |
1,000 | ¥3.47096 | ¥3,470.96 |
2,500 | ¥3.15545 | ¥7,888.62 |