05-50-D-0203-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-50-D-0203-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-50-D-0203-A-4-06-4-T |
Description | CABLE FFC/FPC 50POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.47000 | ¥14.47 |
10 | ¥12.57900 | ¥125.79 |
25 | ¥12.04040 | ¥301.01 |
50 | ¥11.77460 | ¥588.73 |
100 | ¥11.23870 | ¥1,123.87 |
300 | ¥10.16877 | ¥3,050.63 |
500 | ¥9.36596 | ¥4,682.98 |
1,000 | ¥8.02792 | ¥8,027.92 |
2,500 | ¥7.49273 | ¥18,731.83 |