05-50-D-0152-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-50-D-0152-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-50-D-0152-A-4-06-4-T |
Description | CABLE FFC/FPC 50POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.14000 | ¥14.14 |
10 | ¥12.27300 | ¥122.73 |
25 | ¥11.75200 | ¥293.80 |
50 | ¥11.49120 | ¥574.56 |
100 | ¥10.96900 | ¥1,096.90 |
300 | ¥9.92453 | ¥2,977.36 |
500 | ¥9.14106 | ¥4,570.53 |
1,000 | ¥7.83517 | ¥7,835.17 |
2,500 | ¥7.31285 | ¥18,282.12 |