05-50-A-0101-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-50-A-0101-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-50-A-0101-A-4-06-4-T |
Description | CABLE FFC/FPC 50POS 0.5MM 3.98" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.37000 | ¥13.37 |
10 | ¥11.61300 | ¥116.13 |
25 | ¥11.11880 | ¥277.97 |
50 | ¥10.87160 | ¥543.58 |
100 | ¥10.37650 | ¥1,037.65 |
300 | ¥9.38847 | ¥2,816.54 |
500 | ¥8.64742 | ¥4,323.71 |
1,000 | ¥7.41204 | ¥7,412.04 |
2,500 | ¥6.91790 | ¥17,294.75 |