05-40-D-0203-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-40-D-0203-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-D-0203-A-4-06-4-T |
Description | CABLE FFC/FPC 40POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.83400 | ¥118.34 |
25 | ¥11.32920 | ¥283.23 |
50 | ¥11.07880 | ¥553.94 |
100 | ¥10.57510 | ¥1,057.51 |
300 | ¥9.56777 | ¥2,870.33 |
500 | ¥8.81236 | ¥4,406.18 |
1,000 | ¥7.55347 | ¥7,553.47 |
2,500 | ¥7.04988 | ¥17,624.70 |