05-26-A-0030-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-26-A-0030-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-26-A-0030-A-4-06-4-T |
Description | CABLE FFC/FPC 26POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.09100 | ¥90.91 |
25 | ¥8.71880 | ¥217.97 |
50 | ¥8.53420 | ¥426.71 |
100 | ¥8.16260 | ¥816.26 |
300 | ¥7.42080 | ¥2,226.24 |
500 | ¥6.67888 | ¥3,339.44 |
1,000 | ¥5.93670 | ¥5,936.70 |
2,500 | ¥5.38015 | ¥13,450.38 |