05-18-D-0203-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-18-D-0203-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-18-D-0203-A-4-06-4-T |
Description | CABLE FFC/FPC 18POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.78377 | ¥6,783.77 |