05-18-A-0152-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-18-A-0152-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-18-A-0152-A-4-06-4-T |
Description | CABLE FFC/FPC 18POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.23500 | ¥92.35 |
25 | ¥8.86080 | ¥221.52 |
50 | ¥8.67140 | ¥433.57 |
100 | ¥8.29460 | ¥829.46 |
300 | ¥7.54073 | ¥2,262.22 |
500 | ¥6.78656 | ¥3,393.28 |
1,000 | ¥6.03252 | ¥6,032.52 |
2,500 | ¥5.46693 | ¥13,667.32 |