05-18-A-0076-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-18-A-0076-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-18-A-0076-A-4-06-4-T |
Description | CABLE FFC/FPC 18POS 0.5MM 2.99" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.41000 | ¥10.41 |
10 | ¥8.82000 | ¥88.20 |
25 | ¥8.45800 | ¥211.45 |
50 | ¥8.27860 | ¥413.93 |
100 | ¥7.91880 | ¥791.88 |
300 | ¥7.19873 | ¥2,159.62 |
500 | ¥6.47878 | ¥3,239.39 |
1,000 | ¥5.75894 | ¥5,758.94 |
2,500 | ¥5.21902 | ¥13,047.55 |