05-16-D-0101-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-16-D-0101-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-16-D-0101-A-4-06-4-T |
Description | CABLE FFC/FPC 16POS 0.5MM 3.98" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.83000 | ¥10.83 |
10 | ¥9.17600 | ¥91.76 |
25 | ¥8.80000 | ¥220.00 |
50 | ¥8.61200 | ¥430.60 |
100 | ¥8.23790 | ¥823.79 |
300 | ¥7.48937 | ¥2,246.81 |
500 | ¥6.74034 | ¥3,370.17 |
1,000 | ¥5.99146 | ¥5,991.46 |
2,500 | ¥5.42976 | ¥13,574.40 |