05-16-A-0127-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-16-A-0127-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-16-A-0127-A-4-06-4-T |
Description | CABLE FFC/FPC 16POS 0.5MM 5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.58000 | ¥10.58 |
10 | ¥8.96400 | ¥89.64 |
25 | ¥8.60040 | ¥215.01 |
50 | ¥8.41560 | ¥420.78 |
100 | ¥8.05000 | ¥805.00 |
300 | ¥7.31837 | ¥2,195.51 |
500 | ¥6.58646 | ¥3,293.23 |
1,000 | ¥5.85467 | ¥5,854.67 |
2,500 | ¥5.30580 | ¥13,264.50 |