05-14-D-0050-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-14-D-0050-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-14-D-0050-A-4-06-4-T |
Description | CABLE FFC/FPC 14POS 0.5MM 1.97" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.33000 | ¥10.33 |
10 | ¥8.73600 | ¥87.36 |
25 | ¥8.37680 | ¥209.42 |
50 | ¥8.19900 | ¥409.95 |
100 | ¥7.84350 | ¥784.35 |
300 | ¥7.13017 | ¥2,139.05 |
500 | ¥6.41716 | ¥3,208.58 |
1,000 | ¥5.70417 | ¥5,704.17 |
2,500 | ¥5.16941 | ¥12,923.52 |