05-12-D-0101-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-12-D-0101-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-12-D-0101-A-4-06-4-T |
Description | CABLE FFC/FPC 12POS 0.5MM 3.98" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.50000 | ¥10.50 |
10 | ¥8.88000 | ¥88.80 |
25 | ¥8.51880 | ¥212.97 |
50 | ¥8.33780 | ¥416.89 |
100 | ¥7.97470 | ¥797.47 |
300 | ¥7.24980 | ¥2,174.94 |
500 | ¥6.52500 | ¥3,262.50 |
1,000 | ¥5.79990 | ¥5,799.90 |
2,500 | ¥5.25620 | ¥13,140.50 |